1206S4F107JB1E vs SG73P2BTTDD10R7F feature comparison

1206S4F107JB1E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

SG73P2BTTDD10R7F KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.6 mm
Package Length 3.1 mm 3.2 mm
Package Style SMT SMT
Package Width 1.55 mm 1.6 mm
Rated Power Dissipation (P) 0.25 W 0.33 W
Resistance 10.7 Ω 10.7 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series 1206(1/4WS,F TOL)
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Packing Method TR, PAPER, 10 INCH
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare 1206S4F107JB1E with alternatives

Compare SG73P2BTTDD10R7F with alternatives