1206S4F1001CDE vs RMGW32K1001FTP feature comparison

1206S4F1001CDE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RMGW32K1001FTP Kamaya Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD KAMAYA ELECTRIC CO LTD
compliant compliant
EAR99 EAR99
Chip RECTANGULAR PACKAGE
e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.1 mm
SMT SMT
1.55 mm 1.6 mm
0.25 W 0.25 W
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
1206(1/4WS,F TOL)
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier
1% 1%
200 V 200 V
1 1
CHIP
8533.21.00.30
ANTI-SULFUR
SURFACE MOUNT
TR, Paper, 7 Inch
70 °C
AEC-Q200
YES
WRAPAROUND

Compare 1206S4F1001CDE with alternatives

Compare RMGW32K1001FTP with alternatives