1206S4F1001CDE vs RCS3216F1001CS feature comparison

1206S4F1001CDE Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RCS3216F1001CS Samsung Electro-Mechanics

Buy Now Datasheet
Yes Yes
Obsolete Active
ROYAL ELECTRONIC FTY CO LTD SAMSUNG ELECTRO-MECHANICS
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.55 mm 0.55 mm
3.1 mm 3.2 mm
SMT SMT
1.55 mm 1.6 mm
0.25 W 0.25 W
1000 Ω 1000 Ω
FIXED RESISTOR FIXED RESISTOR
1206(1/4WS,F TOL)
1206 1206
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
1% 1%
200 V 200 V
1 1
8533.21.00.30
ANTI-SULFUR
SURFACE MOUNT
TR, CARDBOARD PAPER, 7 INCH
70 °C
YES
WRAPAROUND

Compare 1206S4F1001CDE with alternatives

Compare RCS3216F1001CS with alternatives