1206RN471F500PRTM vs 1206H0500471FCQS02A feature comparison

1206RN471F500PRTM Knowles Capacitors

Buy Now Datasheet

1206H0500471FCQS02A Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00047 µF 0.00047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.63 mm 1.6 mm
JESD-609 Code e4 e0
Length 3.18 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR Waffle Pack
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.52 mm 1.6 mm
Base Number Matches 1 2

Compare 1206RN471F500PRTM with alternatives

Compare 1206H0500471FCQS02A with alternatives