1206PC473KAZ1A vs LD06PC473KAB3A feature comparison

1206PC473KAZ1A Kyocera AVX Components

Buy Now Datasheet

LD06PC473KAB3A Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Factory Lead Time 12 Weeks
Samacsys Manufacturer Kyocera AVX
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.5 mm 1.5 mm
JESD-609 Code e3 e0
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 250 V 250 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare 1206PC473KAZ1A with alternatives

Compare LD06PC473KAB3A with alternatives