1206NPO1R5CT3AR vs 1206NPO1R5C101CB feature comparison

1206NPO1R5CT3AR American Technical Ceramics Corp

Buy Now Datasheet

1206NPO1R5C101CB Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP FENGHUA ADVANCED TECHNOLOGY
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
Capacitance 0.0000015 µF 0.0000015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.25 mm
JESD-609 Code e3
Length 3.2 mm 3.2 mm
Manufacturer Series 1206(100V,NP0)
Multilayer Yes Yes
Negative Tolerance 16.6667% 16.6667%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch Bulk
Positive Tolerance 16.6667% 16.6667%
Rated (DC) Voltage (URdc) 100 V 100 V
Series NP0
Size Code 1206 1206
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
ECCN Code EAR99
Custom Capabilities Customer Specified Design Available
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 1206NPO1R5CT3AR with alternatives

Compare 1206NPO1R5C101CB with alternatives