1206NPO151GC5SR vs 1206CG151G501B feature comparison

1206NPO151GC5SR American Technical Ceramics Corp

Buy Now Datasheet

1206CG151G501B PRO-AN Electronic Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer AMERICAN TECHNICAL CERAMICS CORP PRO-AN ELECTRONIC CO LTD
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.25 mm
JESD-609 Code e4
Length 3.2 mm 3.2 mm
Manufacturer Series 1206(500V,NP0)
Multilayer Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch Bulk
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 500 V 500 V
Series NP0 1206CG(500V)
Size Code 1206 1206
Temperature Characteristics Code NP0 NP0
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd)
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare 1206NPO151GC5SR with alternatives

Compare 1206CG151G501B with alternatives