1206N271G501PH-HB
vs
1206RN271G501PRW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KNOWLES PRECISION DEVICES
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00027 µF
0.00027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.63 mm
1.63 mm
Length
3.18 mm
3.18 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
2%
2%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Bulk
Waffle Pack
Positive Tolerance
2%
2%
Rated (DC) Voltage (URdc)
500 V
500 V
Reference Standard
MIL-PRF-55681
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.52 mm
1.52 mm
Base Number Matches
1
1
Compare 1206N271G501PH-HB with alternatives
Compare 1206RN271G501PRW with alternatives