1206N270J500NT
vs
BC065A270JZJ1SA1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PILKOR ELECTRONICS CO LTD
AVX CORP
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000027 µF
0.000027 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Size,Cap,Volt.&13" Reel Available
Dielectric Material
CERAMIC
CERAMIC
Height
0.85 mm
0.94 mm
Length
3.2 mm
3.2 mm
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR, Embossed, 7 Inch
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
50 V
50 V
Series
1206N ( MT 10P )
Size Code
1206
1206
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
1.6 mm
1.6 mm
Base Number Matches
3
1
Package Description
, 1206
HTS Code
8532.24.00.20
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
Compare 1206N270J500NT with alternatives
Compare BC065A270JZJ1SA1 with alternatives