1206N221J501NT
vs
1206N221J501PHTM
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
PILKOR ELECTRONICS CO LTD
KNOWLES PRECISION DEVICES
Package Description
, 1206
, 1206
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.00022 µF
0.00022 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Custom Capabilities
Other Size,Cap,Volt & 13" Reel Available
Dielectric Material
CERAMIC
CERAMIC
Height
0.85 mm
1.63 mm
Length
3.2 mm
3.18 mm
Multilayer
Yes
Yes
Negative Tolerance
5%
5%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR
TR
Positive Tolerance
5%
5%
Rated (DC) Voltage (URdc)
500 V
500 V
Series
1206N(200-500,MT10P)
Size Code
1206
1206
Temperature Characteristics Code
C0G
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
30ppm/Cel ppm/°C
Width
1.6 mm
1.52 mm
Base Number Matches
2
1
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Surface Mount
YES
Terminal Finish
PALLADIUM SILVER
Terminal Shape
WRAPAROUND
Compare 1206N221J501NT with alternatives
Compare 1206N221J501PHTM with alternatives