1206N181J102SHTM vs 1206N181J102VHWM feature comparison

1206N181J102SHTM Knowles Capacitors

Buy Now Datasheet

1206N181J102VHWM Knowles Capacitors

Buy Now Datasheet
Yes Yes
Active Active
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 1206 , 1206
compliant compliant
EAR99 EAR99
0.00018 µF 0.00018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.63 mm 1.63 mm
e4 e4
3.18 mm 3.18 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR Waffle Pack
5% 5%
1000 V 1000 V
1206 1206
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Silver (Ag) Silver (Ag)
WRAPAROUND WRAPAROUND
1.52 mm 1.52 mm
1 1

Compare 1206N181J102SHTM with alternatives

Compare 1206N181J102VHWM with alternatives