1206N181J102CG vs C1206COG102-181JSNE feature comparison

1206N181J102CG Walsin Technology Corporation

Buy Now Datasheet

C1206COG102-181JSNE VENKEL LTD

Buy Now Datasheet
Yes
Yes Yes
Active Obsolete
WALSIN TECHNOLOGY CORP VENKEL LTD
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20
0.00018 µF 0.00018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.6 mm 1.63 mm
e3 e3
3.2 mm 3.18 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, Plastic, 13 Inch Tape, Embossed
5% 5%
1000 V 1000 V
1206 1206
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.58 mm
1 1

Compare 1206N181J102CG with alternatives

Compare C1206COG102-181JSNE with alternatives