1206N181J102CG vs 1206RN181J102PR feature comparison

1206N181J102CG Walsin Technology Corporation

Buy Now Datasheet

1206RN181J102PR Knowles Capacitors

Buy Now Datasheet
Yes
Yes Yes
Active Active
WALSIN TECHNOLOGY CORP KNOWLES PRECISION DEVICES
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20
0.00018 µF 0.00018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.6 mm 1.63 mm
e3
3.2 mm 3.18 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, Plastic, 13 Inch Bulk
5% 5%
1000 V 1000 V
1206 1206
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1.6 mm 1.52 mm
1 1

Compare 1206N181J102CG with alternatives

Compare 1206RN181J102PR with alternatives