1206N120C500ST vs 1206N120C500PT-B feature comparison

1206N120C500ST

Part not found

Search for 1206N120C500ST

1206N120C500PT-B Capax Technologies Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC
Package Description , 1206
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 0.000012 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 1.02 mm
JESD-609 Code e4
Length 3.048 mm
Negative Tolerance 2.0833%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Packing Method TR, 7 Inch
Positive Tolerance 2.0833%
Rated (DC) Voltage (URdc) 50 V
Size Code 1206
Temperature Characteristics Code N750
Temperature Coefficient -750ppm/Cel ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag)
Width 1.524 mm
Base Number Matches 1

Compare 1206N120C500PT-B with alternatives