1206N120C500PT-A vs 1206N120C500SNT-C feature comparison

1206N120C500PT-A Capax Technologies Inc

Buy Now Datasheet

1206N120C500SNT-C Capax Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC CAPAX TECHNOLOGIES INC
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.000012 µF 0.000012 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.02 mm 1.02 mm
JESD-609 Code e4 e3
Length 3.048 mm 3.048 mm
Negative Tolerance 2.0833% 2.0833%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Positive Tolerance 2.0833% 2.0833%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1206 1206
Temperature Characteristics Code N750 N750
Temperature Coefficient -750ppm/Cel ppm/°C -750ppm/Cel ppm/°C
Terminal Finish Palladium/Silver (Pd/Ag) Matte Tin (Sn) - with Nickel (Ni) barrier
Width 1.524 mm 1.524 mm
Base Number Matches 1 1

Compare 1206N120C500PT-A with alternatives

Compare 1206N120C500SNT-C with alternatives