1206L201B500ST-B vs 1206L201C500GT-H feature comparison

1206L201B500ST-B Capax Technologies Inc

Buy Now Datasheet

1206L201C500GT-H Capax Technologies Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer CAPAX TECHNOLOGIES INC CAPAX TECHNOLOGIES INC
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.0002 µF 0.0002 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.02 mm 1.02 mm
JESD-609 Code e0 e4
Length 3.048 mm 3.048 mm
Negative Tolerance 0.05% 0.125%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 Inch TR, 7 Inch
Positive Tolerance 0.05% 0.125%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1206 1206
Temperature Characteristics Code N330 N330
Temperature Coefficient -330ppm/Cel ppm/°C -330ppm/Cel ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Width 1.524 mm 1.524 mm
Base Number Matches 1 1

Compare 1206L201B500ST-B with alternatives

Compare 1206L201C500GT-H with alternatives