1206L025-CYR vs SMD1206P025TSA feature comparison

1206L025-CYR Littelfuse Inc

Buy Now Datasheet

SMD1206P025TSA Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description CHIP, 1206 ROHS COMPLIANT CHIP, 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.40.80.70 8533.40.80.70
Additional Feature 0.55 OHM MEASURED AT 20 DEG CEL 0.55 TO 2.3 OHMS AT 20 DEG CEL
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Packing Method TR TR, BLISTER, 7 INCH
Resistor Type PTC RESETTABLE FUSE PTC RESETTABLE FUSE
Surface Mount YES YES
Terminal Finish Matte Tin (Sn)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Thermistor Application OVERLOAD PROTECTION TEMPERATURE SENSING
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Manufacturer Series SMD1206

Compare 1206L025-CYR with alternatives

Compare SMD1206P025TSA with alternatives