1206L025-C
vs
1206L025WRT
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Package Description |
CHIP, 1206, LEAD FREE
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8533.40.80.70
|
|
Samacsys Manufacturer |
LITTELFUSE
|
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Package Height |
1 mm
|
|
Package Length |
3.5 mm
|
|
Package Width |
1.8 mm
|
|
Resistor Type |
PTC RESETTABLE FUSE
|
PTC THERMISTOR
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Matte Tin (Sn)
|
Matte Tin (Sn)
|
Thermistor Application |
OVERLOAD PROTECTION
|
TEMPERATURE COMPENSATION
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Packing Method |
|
TR, 7 INCH
|
Resistance |
|
0.55 Ω
|
Terminal Placement |
|
DUAL
|
Terminal Shape |
|
WRAPAROUND
|
|
|
|
Compare 1206L025-C with alternatives
Compare 1206L025WRT with alternatives