1206J1K00221JCC vs SH31N221J102CG feature comparison

1206J1K00221JCC Knowles Capacitors

Buy Now Datasheet

SH31N221J102CG Walsin Technology Corporation

Buy Now Datasheet
Yes Yes
Obsolete Active
KNOWLES PRECISION DEVICES WALSIN TECHNOLOGY CORP
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
STANDARD: CECC32101-801
0.00022 µF 0.00022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.6 mm 1.6 mm
e3 e3
3.2 mm 3.2 mm
C0G
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
BULK CASSETTE TR, PLASTIC, 13 INCH
5% 5%
1000 V 1000 V
1206(1K,FGJK,C0G)
1206 1206
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1
Yes

Compare 1206J1K00221JCC with alternatives

Compare SH31N221J102CG with alternatives