1206J1K00221JAR vs 1206N221J102VT feature comparison

1206J1K00221JAR Knowles Capacitors

Buy Now Datasheet

1206N221J102VT Knowles Capacitors

Buy Now Datasheet
Yes Yes
Active Active
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20
0.00022 µF 0.00022 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.6 mm 1.63 mm
e3 e4
3.2 mm 3.18 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, 13 INCH TR
5% 5%
1000 V 1000 V
AEC-Q200
1206 1206
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Silver (Ag)
WRAPAROUND WRAPAROUND
1.6 mm 1.52 mm
2 1

Compare 1206J1K00221JAR with alternatives

Compare 1206N221J102VT with alternatives