1206J1K00181JAT vs 1206Y1K00181JCT feature comparison

1206J1K00181JAT Knowles Capacitors

Buy Now Datasheet

1206Y1K00181JCT Syfer Technology

Buy Now Datasheet
Yes Yes
Active Active
KNOWLES PRECISION DEVICES SYFER TECHNOLOGY LTD
, 1206 , 1206
compliant compliant
EAR99 EAR99
8532.24.00.20 8532.24.00.20
0.00018 µF 0.00018 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.6 mm 1.7 mm
e3 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
RECTANGULAR PACKAGE
SMT SMT
TR, 7 INCH TR, 7 Inch
5% 5%
1000 V 1000 V
AEC-Q200
1206 1206
YES YES
C0G C0G
30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
2 2
Yes

Compare 1206J1K00181JAT with alternatives

Compare 1206Y1K00181JCT with alternatives