1206J160D101GT-
vs
1206J160D101ST-C
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CAPAX TECHNOLOGIES INC
CAPAX TECHNOLOGIES INC
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.000016 µF
0.000016 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.02 mm
1.02 mm
JESD-609 Code
e4
e0
Length
3.048 mm
3.048 mm
Negative Tolerance
3.125%
3.125%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
TR, 7 Inch
TR, 7 Inch
Positive Tolerance
3.125%
3.125%
Rated (DC) Voltage (URdc)
100 V
100 V
Size Code
1206
1206
Temperature Characteristics Code
N150
N150
Temperature Coefficient
-150ppm/Cel ppm/°C
-150ppm/Cel ppm/°C
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
1.524 mm
1.524 mm
Base Number Matches
1
1
Compare 1206J160D101GT- with alternatives
Compare 1206J160D101ST-C with alternatives