1206J0500562KXR vs 1206H0500562KXBS02A5 feature comparison

1206J0500562KXR Syfer Technology

Buy Now Datasheet

1206H0500562KXBS02A5 Knowles Capacitors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer SYFER TECHNOLOGY LTD KNOWLES PRECISION DEVICES
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.0056 µF 0.0056 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.7 mm 1.6 mm
JESD-609 Code e3 e0
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 Inch Bulk
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.6 mm 1.6 mm
Base Number Matches 2 1

Compare 1206J0500562KXR with alternatives

Compare 1206H0500562KXBS02A5 with alternatives