1206J0500474ZYB
vs
ERC1206Y5V474Z50D
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
KNOWLES PRECISION DEVICES
KEMET ELECTRONICS CORP
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
8532.24.00.20
Capacitance
0.47 µF
0.47 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Packing Method
BULK
TR, EMBOSSED, 10 INCH
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
50 V
50 V
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
Y5V
Y5V
Temperature Coefficient
-82/+22% ppm/°C
-82/+22% ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
WRAPAROUND
Base Number Matches
1
1
Compare 1206J0500474ZYB with alternatives
Compare ERC1206Y5V474Z50D with alternatives