1206F0630152KFR vs CEC12GS81500PF10%63V feature comparison

1206F0630152KFR Knowles Capacitors

Buy Now Datasheet

CEC12GS81500PF10%63V EXXELIA Group

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES EXXELIA GROUP
Package Description , 1206 , 1206
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20 8532.24.00.20
Capacitance 0.0015 µF 0.0015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
JESD-609 Code e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT
Packing Method TR, 13 INCH TR, 7/13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 63 V 63 V
Reference Standard IECQ-CECC
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Terminal Finish Silver/Palladium (Ag/Pd)
Terminal Shape WRAPAROUND WRAPAROUND
Base Number Matches 1 1
Additional Feature STANDARD: CECC32100

Compare 1206F0630152KFR with alternatives

Compare CEC12GS81500PF10%63V with alternatives