1206F0250474JXQS02A vs 1206H0250474JXRS02A5 feature comparison

1206F0250474JXQS02A Knowles Capacitors

Buy Now Datasheet

1206H0250474JXRS02A5 Knowles Capacitors

Buy Now Datasheet
Yes No
Active Active
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 1206 , 1206
compliant compliant
EAR99 EAR99
0.47 µF 0.47 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.6 mm 1.6 mm
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack TR, 13 Inch
5% 5%
25 V 25 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1
e0
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare 1206F0250474JXQS02A with alternatives

Compare 1206H0250474JXRS02A5 with alternatives