1206CS-561XGLC vs PE-1206CD561GTT feature comparison

1206CS-561XGLC Coilcraft Inc

Buy Now Datasheet

PE-1206CD561GTT Pulse Electronics Corporation

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
COILCRAFT INC PULSE ELECTRONICS CORP
1409 1206
compliant compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
COILCRAFT
1206 1206
Rectangular Rectangular
CERAMIC CERAMIC
1.34 Ω 1.34 Ω
0.56 µH 0.56 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
1 1
2 2
125 °C 125 °C
-40 °C -40 °C
1.52 mm 1.52 mm
3.56 mm 3.56 mm
SMT SMT
2.16 mm 2.16 mm
TR, Embossed Plastic, 7 Inch TR, 13 Inch
45 45
0.46 A 0.46 A
AEC-Q200
470 MHz 470 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
NO NO
Q IS MEASURED AT 150 MHZ Q MEASURED AT 150 MHZ
YES YES
SILVER PALLADIUM PLATINUM Tin (Sn)
DUAL ENDED DUAL ENDED
WRAPAROUND WRAPAROUND
35 MHz 35 MHz
2% 2%
1 1
e3

Compare 1206CS-561XGLC with alternatives

Compare PE-1206CD561GTT with alternatives