1206CS-561XGEB vs 1206CS-561XGLD feature comparison

1206CS-561XGEB Coilcraft Inc

Buy Now Datasheet

1206CS-561XGLD Coilcraft Inc

Buy Now Datasheet
Yes Yes
Obsolete Active
COILCRAFT INC COILCRAFT INC
1409 1409
compliant compliant
EAR99 EAR99
8504.50.80.00 8504.50.80.00
1206 1206
Rectangular Rectangular
CERAMIC CERAMIC
1.34 Ω 1.34 Ω
0.56 µH 0.56 µH
RF INDUCTOR RF INDUCTOR
GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
1 1
2 2
125 °C 125 °C
-40 °C -40 °C
1.52 mm 1.52 mm
3.56 mm 3.56 mm
SMT SMT
2.16 mm 2.16 mm
TR TR, Embossed Plastic, 13 Inch
45 45
0.46 A 0.46 A
AEC-Q200 AEC-Q200
470 MHz 470 MHz
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
NO NO
Q IS MEASURED AT 150 MHZ Q IS MEASURED AT 150 MHZ
YES YES
SILVER PALLADIUM PLATINUM SILVER PALLADIUM PLATINUM
DUAL ENDED DUAL ENDED
WRAPAROUND WRAPAROUND
35 MHz 35 MHz
2% 2%
1 1
Yes

Compare 1206CS-561XGEB with alternatives

Compare 1206CS-561XGLD with alternatives