1206CS-560XFEB vs 1206CS-560XFLB feature comparison

1206CS-560XFEB Coilcraft Inc

Buy Now Datasheet

1206CS-560XFLB Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 1409 1409
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 1206 1206
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.14 Ω 0.14 Ω
Inductance-Nom (L) 0.056 µH 0.056 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.52 mm 1.52 mm
Package Length 3.56 mm 3.56 mm
Package Style SMT SMT
Package Width 2.16 mm 2.16 mm
Packing Method TR TR
Quality Factor-Min (at L-nom) 55 55
Rated Current-Max 1 A 1 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 1450 MHz 1450 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT 300 MHZ Q IS MEASURED AT 300 MHZ
Surface Mount YES YES
Terminal Finish SILVER PALLADIUM PLATINUM SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 100 MHz 100 MHz
Tolerance 1% 1%
Base Number Matches 1 1
Pbfree Code Yes

Compare 1206CS-560XFEB with alternatives

Compare 1206CS-560XFLB with alternatives