1206CS-330XJRD
vs
SDWL3216C33NJSTF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
SHENZHEN SUNLORD ELECTRONICS CO LTD
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
1206
1206
Construction
Rectangular
Rectangular
Core Material
CERAMIC
Ceramic
DC Resistance
0.11 Ω
0.12 Ω
Inductance-Nom (L)
0.033 µH
0.033 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.52 mm
1.52 mm
Package Length
3.56 mm
3.56 mm
Package Style
SMT
SMT
Package Width
2.16 mm
2.16 mm
Packing Method
TR, Embossed Plastic, 13 Inch
TR
Quality Factor-Min (at L-nom)
55
50
Rated Current-Max
1 A
1 A
Reference Standard
AEC-Q200
Self Resonance Frequency
1800 MHz
1800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT 300 MHZ
Q IS MEASURED AT 300 MHZ
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
TIN
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
100 MHz
100 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare 1206CS-330XJRD with alternatives
Compare SDWL3216C33NJSTF with alternatives