1206C0G271JHSB vs C0G1206271J1HNR feature comparison

1206C0G271JHSB TSC Electronics Ltd

Buy Now Datasheet

C0G1206271J1HNR Cinetech Industrial Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer TSC ELECTRONICS LTD CINETECH IND CO LTD
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00027 µF 0.00027 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.27 mm
Length 3.2 mm 3.2 mm
Manufacturer Series 1206(50V) 1206(G,JTOL)
Negative Tolerance 5% 5%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR
Positive Tolerance 5% 5%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 1206(50V) 1206 ( G, J TOL )
Size Code 1206 1206
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Custom Capabilities Other Cap. & Volt. Available On Request

Compare 1206C0G271JHSB with alternatives

Compare C0G1206271J1HNR with alternatives