1206B681K102SB vs 225000115621 feature comparison

1206B681K102SB Fenghua (HK) Electronics Ltd

Buy Now Datasheet

225000115621 YAGEO Corporation

Buy Now Datasheet
Active Active
FENGHUA ADVANCED TECHNOLOGY YAGEO CORP
, 1206 , 1206
unknown compliant
EAR99 EAR99
0.00068 µF 0.00068 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.25 mm
e4 e3
3.2 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Box TR, BLISTER, 7 INCH
10% 10%
1000 V 1000 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
PURE SILVER MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
1.6 mm 1.6 mm
1 1
Yes
Yes
8532.24.00.20
RECTANGULAR PACKAGE

Compare 1206B681K102SB with alternatives

Compare 225000115621 with alternatives