1206B473K500N vs MA1206XR-473K-500PR feature comparison

1206B473K500N PILKOR Electronics Co Ltd

Buy Now Datasheet

MA1206XR-473K-500PR Prosperity Dielectrics Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PILKOR ELECTRONICS CO LTD PROSPERITY DIELECTRICS CO LTD
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.047 µF 0.047 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Size,Cap,Volt & 13" Reel Available Other Cap.Values/Volt. /Tol. Available
Dielectric Material CERAMIC CERAMIC
Height 0.85 mm 0.85 mm
Length 3.2 mm 3.2 mm
Multilayer Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 1206B(50V)
Size Code 1206 1206
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 4 1

Compare 1206B473K500N with alternatives

Compare MA1206XR-473K-500PR with alternatives