1206B392K501N vs 1206B392K501ST feature comparison

1206B392K501N PILKOR Electronics Co Ltd

Buy Now Datasheet

1206B392K501ST Knowles Capacitors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PILKOR ELECTRONICS CO LTD KNOWLES PRECISION DEVICES
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0039 µF 0.0039 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Sizes,Cap,Volt And 13" Reel On Req
Dielectric Material CERAMIC CERAMIC
Height 0.85 mm 1.63 mm
Length 3.2 mm 3.18 mm
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 500 V 500 V
Series 1206B(500V)
Size Code 1206 1206
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.6 mm 1.52 mm
Base Number Matches 3 2
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare 1206B392K501N with alternatives

Compare 1206B392K501ST with alternatives