1206B154K101DH-HB vs 1206C154K101BT feature comparison

1206B154K101DH-HB Knowles Capacitors

Buy Now Datasheet

1206C154K101BT Knowles Capacitors

Buy Now Datasheet
No Yes
Active Active
KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
, 1206 , 1206
not_compliant compliant
EAR99 EAR99
0.15 µF 0.15 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.63 mm 1.63 mm
e0 e3
3.18 mm 3.18 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR
10% 10%
100 V 100 V
MIL-PRF-55681
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Matte Tin (Sn)
WRAPAROUND WRAPAROUND
1.52 mm 1.52 mm
1 1
8532.24.00.20
RECTANGULAR PACKAGE

Compare 1206B154K101DH-HB with alternatives

Compare 1206C154K101BT with alternatives