1206B154J500NB vs FS065C154JAZ4A feature comparison

1206B154J500NB Hitano Enterprise Corp

Buy Now Datasheet

FS065C154JAZ4A Kyocera AVX Components

Buy Now Datasheet
Yes Yes
Active Active
HITANO ENTERPRISE CORP AVX CORP
, 1206 , 1206
compliant compliant
EAR99 EAR99
0.15 µF 0.15 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.25 mm 1.27 mm
e3 e3
3.2 mm 3.2 mm
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk TR, EMBOSSED, 13 INCH
5% 5%
50 V 50 V
1206 1206
X7R X7R
15% ppm/°C 15% ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
1.6 mm 1.6 mm
2 1
Yes
8532.24.00.20
SURFACE MOUNT
Yes
RECTANGULAR PACKAGE
YES
WRAPAROUND

Compare 1206B154J500NB with alternatives

Compare FS065C154JAZ4A with alternatives