1206B151K101PHW-HK vs 1206Y1000151KEB feature comparison

1206B151K101PHW-HK Knowles Capacitors

Buy Now Datasheet

1206Y1000151KEB Knowles Capacitors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer KNOWLES PRECISION DEVICES KNOWLES PRECISION DEVICES
Package Description , 1206 , 1206
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Capacitance 0.00015 µF 0.00015 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.63 mm 1.6 mm
Length 3.18 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Waffle Pack BULK
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 100 V 100 V
Reference Standard MIL-PRF-38534 AEC-Q200
Size Code 1206 1206
Surface Mount YES YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Width 1.52 mm 1.6 mm
Base Number Matches 1 1
HTS Code 8532.24.00.20
JESD-609 Code e3
Package Shape RECTANGULAR PACKAGE
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 1206B151K101PHW-HK with alternatives

Compare 1206Y1000151KEB with alternatives