1206B123M101YH-HB
vs
AC20ZE0123M2Y
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
KNOWLES PRECISION DEVICES
|
AVX CORP
|
Package Description |
, 1206
|
, 1206
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.012 µF
|
0.012 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.63 mm
|
1.6 mm
|
JESD-609 Code |
e0
|
e4
|
Length |
3.18 mm
|
3.2 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Multilayer |
Yes
|
Yes
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
Bulk
|
Tape, Plastic
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Reference Standard |
MIL-PRF-55681
|
|
Size Code |
1206
|
1206
|
Surface Mount |
YES
|
YES
|
Temperature Characteristics Code |
X7R
|
X7R
|
Temperature Coefficient |
15% ppm/°C
|
15% ppm/°C
|
Terminal Finish |
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Width |
1.52 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
HTS Code |
|
8532.24.00.20
|
|
|
|
Compare 1206B123M101YH-HB with alternatives
Compare AC20ZE0123M2Y with alternatives