1206B104M101YHT-HK vs AC20ZE0104M2K feature comparison

1206B104M101YHT-HK Knowles Capacitors

Buy Now Datasheet

AC20ZE0104M2K Kyocera AVX Components

Buy Now Datasheet
No Yes
Active Active
KNOWLES PRECISION DEVICES AVX CORP
, 1206 , 1206
not_compliant compliant
EAR99 EAR99
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.63 mm 1.6 mm
e0 e4
3.18 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
20% 20%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
TR TAPE, PLASTIC
20% 20%
100 V 100 V
MIL-PRF-38534 CECC32101-801
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Silver/Palladium/Platinum (Ag/Pd/Pt)
WRAPAROUND WRAPAROUND
1.52 mm 1.6 mm
1 1
Yes
8532.24.00.20

Compare 1206B104M101YHT-HK with alternatives

Compare AC20ZE0104M2K with alternatives