1206B104M101VHWM
vs
MCJCH31LBB7104MTPA01
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
TAIYO YUDEN CO LTD
Package Description
, 1206
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Capacitance
0.1 µF
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.63 mm
1.6 mm
Length
3.18 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Style
SMT
SMT
Packing Method
Waffle Pack
TR, EMBOSSED, 7 INCH
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Reference Standard
MIL-PRF-55681
AEC-Q200
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.52 mm
1.6 mm
Base Number Matches
1
1
HTS Code
8532.24.00.20
Package Shape
RECTANGULAR PACKAGE
Compare 1206B104M101VHWM with alternatives
Compare MCJCH31LBB7104MTPA01 with alternatives