1206B104K201NB vs C1206T104K2RAC feature comparison

1206B104K201NB Hitano Enterprise Corp

Buy Now Datasheet

C1206T104K2RAC KEMET Corporation

Buy Now Datasheet
Yes Yes
Active Active
HITANO ENTERPRISE CORP KEMET ELECTRONICS CORP
, 1206 , 1206
compliant compliant
EAR99 EAR99
0.1 µF 0.1 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.65 mm 1.25 mm
e3 e3
3.2 mm 3.2 mm
10% 10%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Bulk BULK
10% 10%
200 V 200 V
1206 1206
X7R X7R
15% ppm/°C 15% ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
1.6 mm 1.6 mm
2 1
Yes
8532.24.00.20
SURFACE MOUNT
Yes
RECTANGULAR PACKAGE
YES
WRAPAROUND

Compare 1206B104K201NB with alternatives

Compare C1206T104K2RAC with alternatives