1206B103J500VW vs CNC12WMF10NF5%50V feature comparison

1206B103J500VW Knowles Capacitors

Buy Now Datasheet

CNC12WMF10NF5%50V EXXELIA Group

Buy Now Datasheet
No Yes
Active Active
KNOWLES PRECISION DEVICES EXXELIA GROUP
, 1206 , 1206
compliant compliant
EAR99 EAR99
0.01 µF 0.01 µF
CERAMIC CAPACITOR CERAMIC CAPACITOR
CERAMIC CERAMIC
1.63 mm 1.6 mm
3.18 mm 3.2 mm
SURFACE MOUNT SURFACE MOUNT
Yes Yes
5% 5%
2 2
125 °C 125 °C
-55 °C -55 °C
SMT SMT
Waffle Pack
5% 5%
50 V 50 V
1206 1206
YES YES
X7R X7R
15% ppm/°C 15% ppm/°C
WRAPAROUND WRAPAROUND
1.52 mm 1.6 mm
1 1
8532.24.00.20
e4
Silver/Palladium/Platinum (Ag/Pd/Pt)

Compare 1206B103J500VW with alternatives

Compare CNC12WMF10NF5%50V with alternatives