1206ASM-R29J-04
vs
1206ASM-R29J-08
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
FASTRON ELECTRONICS INC
FASTRON ELECTRONICS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
Case/Size Code
1206
1206
Construction
Rectangular
Rectangular
Core Material
CERAMIC
CERAMIC
DC Resistance
0.62 Ω
0.62 Ω
Inductance-Nom (L)
0.29 µH
0.29 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
140 °C
140 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.5 mm
1.5 mm
Package Length
4 mm
4 mm
Package Style
SMT
SMT
Package Width
2.5 mm
2.5 mm
Packing Method
TR, 13 Inch
TR, 7 Inch
Quality Factor-Min (at L-nom)
57
57
Rated Current-Max
0.59 A
0.59 A
Reference Standard
AEC-Q200
AEC-Q200
Self Resonance Frequency
650 MHz
650 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Special Feature
Q IS MEASURED AT: 150MHZ
Q IS MEASURED AT: 150MHZ
Surface Mount
YES
YES
Terminal Finish
Silver/Palladium/Platinum (Ag/Pd/Pt)
Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
ONE SURFACE
ONE SURFACE
Test Frequency
50 MHz
50 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare 1206ASM-R29J-04 with alternatives
Compare 1206ASM-R29J-08 with alternatives