1206ASM-R27J-04
vs
ST376RAA271JQH
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
FASTRON ELECTRONICS INC
|
COILCRAFT INC
|
Package Description |
CHIP
|
1206
|
Reach Compliance Code |
compliant
|
compliant
|
Case/Size Code |
1206
|
1408
|
Construction |
Rectangular
|
Rectangular
|
Core Material |
CERAMIC
|
CERAMIC
|
DC Resistance |
0.56 Ω
|
0.56 Ω
|
Inductance-Nom (L) |
0.27 µH
|
0.27 µH
|
Inductor Application |
RF INDUCTOR
|
RF INDUCTOR
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code |
e4
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
140 °C
|
140 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Height |
1.5 mm
|
1.52 mm
|
Package Length |
4 mm
|
3.56 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.5 mm
|
2.16 mm
|
Packing Method |
TR, 13 Inch
|
TR, Plastic, 7 Inch
|
Quality Factor-Min (at L-nom) |
57
|
53
|
Rated Current-Max |
0.63 A
|
0.47 A
|
Reference Standard |
AEC-Q200
|
|
Self Resonance Frequency |
730 MHz
|
630 MHz
|
Shape/Size Description |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Shielded |
NO
|
NO
|
Special Feature |
Q IS MEASURED AT: 300MHZ
|
Q IS MEASURED AT : 150 MHZ
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Silver/Palladium/Platinum (Ag/Pd/Pt)
|
Tin/Silver/Copper - Matte Tin -with Nickel barrier
|
Terminal Placement |
DUAL ENDED
|
DUAL ENDED
|
Terminal Shape |
ONE SURFACE
|
WRAPAROUND
|
Test Frequency |
50 MHz
|
50 MHz
|
Tolerance |
5%
|
5%
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8504.50.80.00
|
|
|
|
Compare 1206ASM-R27J-04 with alternatives
Compare ST376RAA271JQH with alternatives