1206ASM-R15J-08 vs 1206AS-R15J-08 feature comparison

1206ASM-R15J-08 FASTRON GmBH

Buy Now Datasheet

1206AS-R15J-08 FASTRON GmBH

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FASTRON ELECTRONICS INC FASTRON ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
Case/Size Code 1206 1206
Construction Rectangular Rectangular
Core Material CERAMIC CERAMIC
DC Resistance 0.31 Ω 0.31 Ω
Inductance-Nom (L) 0.15 µH 0.15 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e4
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 140 °C 140 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 1.5 mm 1.5 mm
Package Length 4 mm 4 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, 7 Inch TR, 7 Inch
Quality Factor-Min (at L-nom) 65 65
Rated Current-Max 0.75 A 0.75 A
Reference Standard AEC-Q200 AEC-Q200
Self Resonance Frequency 950 MHz 950 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Special Feature Q IS MEASURED AT: 300MHZ Q IS MEASURED AT 300MHZ
Surface Mount YES YES
Terminal Finish Silver/Palladium/Platinum (Ag/Pd/Pt)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape ONE SURFACE ONE SURFACE
Test Frequency 100 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 1206ASM-R15J-08 with alternatives

Compare 1206AS-R15J-08 with alternatives