1206AC302ZAZ3A
vs
LD06AC302ZAX3A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
AVX CORP
Package Description
, 1206
, 1206
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8532.24.00.20
Capacitance
0.003 µF
0.003 µF
Capacitor Type
CERAMIC CAPACITOR
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
CERAMIC
Height
1.52 mm
1.52 mm
JESD-609 Code
e3
e0
Length
3.2 mm
3.2 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Multilayer
Yes
Yes
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 13 INCH
TR, 13 Inch
Positive Tolerance
80%
80%
Rated (DC) Voltage (URdc)
1000 V
1000 V
Size Code
1206
1206
Surface Mount
YES
YES
Temperature Characteristics Code
X7R
X7R
Temperature Coefficient
15% ppm/°C
15% ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin/Lead (Sn/Pb)
Terminal Shape
WRAPAROUND
WRAPAROUND
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Compare 1206AC302ZAZ3A with alternatives
Compare LD06AC302ZAX3A with alternatives