1206A222F5NT4
vs
C0G1206222F1HNR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
MIJO TECHNOLOGY
|
CINETECH IND CO LTD
|
Package Description |
, 1206
|
, 1206
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Capacitance |
0.0022 µF
|
0.0022 µF
|
Capacitor Type |
CERAMIC CAPACITOR
|
CERAMIC CAPACITOR
|
Custom Capabilities |
Contact Mfr For Other Values
|
Other Cap. & Volt. Available On Request
|
Dielectric Material |
CERAMIC
|
CERAMIC
|
Height |
1.3 mm
|
1.27 mm
|
Length |
3.2 mm
|
3.2 mm
|
Manufacturer Series |
1206A(50V)
|
1206(FTOL)
|
Multilayer |
Yes
|
|
Negative Tolerance |
1%
|
1%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
SMT
|
SMT
|
Packing Method |
TR
|
TR
|
Positive Tolerance |
1%
|
1%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Series |
1206A(50V)
|
1206 ( F TOL )
|
Size Code |
1206
|
1206
|
Temperature Characteristics Code |
C0G
|
C0G
|
Temperature Coefficient |
30ppm/Cel ppm/°C
|
30ppm/Cel ppm/°C
|
Width |
1.6 mm
|
1.6 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 1206A222F5NT4 with alternatives
Compare C0G1206222F1HNR with alternatives