1206A222F5NT1.5 vs C1206N222F5GRL7189 feature comparison

1206A222F5NT1.5 Mijo Technology

Buy Now Datasheet

C1206N222F5GRL7189 KEMET Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MIJO TECHNOLOGY KEMET ELECTRONICS CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Contact Mfr For Other Values
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.3 mm
Length 3.2 mm 3.2 mm
Manufacturer Series 1206A(50V)
Multilayer Yes Yes
Negative Tolerance 1% 1%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, 7 Inch
Positive Tolerance 1% 1%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 1206A(50V)
Size Code 1206 1206
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code No
Factory Lead Time 8 Weeks
Samacsys Manufacturer KEMET
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Reference Standard MIL-PRF-55681
Surface Mount YES
Terminal Finish Tin/Lead (Sn70Pb30) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare 1206A222F5NT1.5 with alternatives

Compare C1206N222F5GRL7189 with alternatives