1206A182K5NT4 vs AU065A182KAG4A feature comparison

1206A182K5NT4 Mijo Technology

Buy Now Datasheet

AU065A182KAG4A Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer MIJO TECHNOLOGY AVX CORP
Package Description , 1206 , 1206
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.0018 µF 0.0018 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Contact Mfr For Other Values
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.27 mm
Length 3.2 mm 3.2 mm
Manufacturer Series 1206A(50V)
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, 13 Inch
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 1206A(50V)
Size Code 1206 1206
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Category CO2 Kg 3.7
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2021-01-19
SVHC Over MCV 7439-92-1
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Mounting Feature SURFACE MOUNT
Surface Mount YES
Terminal Shape WRAPAROUND

Compare 1206A182K5NT4 with alternatives

Compare AU065A182KAG4A with alternatives