1206A100G5NT1.5 vs C0G1206100G1HRR feature comparison

1206A100G5NT1.5 Mijo Technology

Buy Now Datasheet

C0G1206100G1HRR Cinetech Industrial Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer MIJO TECHNOLOGY CINETECH IND CO LTD
Package Description , 1206 , 1206
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 0.00001 µF 0.00001 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Contact Mfr For Other Values Other Cap. & Volt. Available On Request
Dielectric Material CERAMIC CERAMIC
Height 1.3 mm 1.27 mm
Length 3.2 mm 3.2 mm
Manufacturer Series 1206A(50V) 1206(G,JTOL)
Multilayer Yes
Negative Tolerance 2% 2%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR
Positive Tolerance 2% 2%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 1206A(50V) 1206 ( G, J TOL )
Size Code 1206 1206
Temperature Characteristics Code C0G C0G
Temperature Coefficient 30ppm/Cel ppm/°C 30ppm/Cel ppm/°C
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare 1206A100G5NT1.5 with alternatives

Compare C0G1206100G1HRR with alternatives